Filter Your Search
1 - 2 of 2 results
|
C8051F320-GQ
Silicon Laboratories Inc
|
$4.7695 | Yes | Yes | Active | 8 | 25 MHz | 16384 | 1280 | 8051 | 25 MHz | 25 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFP | ROHS COMPLIANT, MS-026BBA, LQFP-32 | 32 | compliant | 8542.31.00.01 | Silicon Labs | ||
|
C8051F320-GQR
Silicon Laboratories Inc
|
$10.2208 | Yes | Active | 8 | 25 MHz | 12.18 MHz | 25 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFP | ROHS COMPLIANT, LQFP-32 | 32 | compliant | 8542.31.00.01 | Silicon Labs |