Filter Your Search
1 - 1 of 1 results
|
C8051F321-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 25 MHz | 12.18 MHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SILICON LABORATORIES INC | DFN | ROHS COMPLIANT, MLP-28 | 28 | compliant | 8542.31.00.01 | Silicon Labs |