Parametric results for: C8051F331-GM under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c8051f331gm
Select parts from the table below to compare.
Compare
Compare
C8051F331-GM
Silicon Laboratories Inc
$4.8360 Yes Yes Active 8 25 MHz 8192 768 8051 25 MHz 17 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 NO FLASH 3.6 V 2.7 V INDUSTRIAL S-XQCC-N20 Not Qualified e3 1 85 °C -40 °C 260 40 20 UNSPECIFIED VQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm SILICON LABORATORIES INC QFN QFN-20 20 compliant 8542.31.00.01 Silicon Labs
C8051F331-GMR
Silicon Laboratories Inc
$7.8611 Yes Yes Active 8 25 MHz 25 MHz 17 YES 3 V MICROCONTROLLER CMOS NO NO NO YES FLASH 3.6 V 2.7 V INDUSTRIAL S-XQCC-N20 Not Qualified e3 85 °C -40 °C 20 UNSPECIFIED VQCCN SQUARE CHIP CARRIER, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm SILICON LABORATORIES INC QFN ROHS COMPLIANT, QFN-20 20 compliant 8542.31.00.01 Silicon Labs