Filter Your Search
1 - 8 of 8 results
|
C8051F507-IM
Silicon Laboratories Inc
|
$4.3940 | Yes | Active | 8 | 50 MHz | 32768 | 4352 | 8051 | 8 | 16 | 30 MHz | 25 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.25 V | 1.8 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN | ROHS COMPLIANT, MO-220VGGD, QFN-32 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||||||||||||||
|
C8051F507-IQR
Silicon Laboratories Inc
|
$4.9455 | Yes | Active | 8 | 50 MHz | 32768 | 4352 | 8051 | 30 MHz | 25 | 4 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 33 mA | 5.25 V | 1.8 V | S-PQFP-G32 | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFP | QFP-32 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
C8051F507-IQ
Silicon Laboratories Inc
|
$6.0869 | Yes | Active | 8 | 50 MHz | 32768 | 4352 | 8051 | 8 | 16 | 30 MHz | 25 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.25 V | 1.8 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFP | ROHS COMPLIANT, MS-026BBA, QFP-32 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | |||||||||||||
|
C8051F507-IMR
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 50 MHz | 32768 | 4352 | 8051 | 30 MHz | 25 | 4 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 33 mA | 5.25 V | 1.8 V | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
C8051F507-AM
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 50 MHz | 32768 | 4352 | 8051 | 8 | 16 | 30 MHz | 25 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.25 V | 1.8 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN | ROHS COMPLIANT, MO-220VGGD, QFN-32 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
C8051F507-AQ
Silicon Laboratories Inc
|
Check for Price | Yes | End Of Life | 8 | 50 MHz | 32768 | 4352 | 8051 | 8 | 16 | 30 MHz | 25 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.25 V | 1.8 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFP | ROHS COMPLIANT, MS-026BBA, QFP-32 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
C8051F507-AMR
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 50 MHz | 32768 | 4352 | 8051 | 30 MHz | 25 | 4 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 33 mA | 5.25 V | 1.8 V | S-XQCC-N32 | 125 °C | -40 °C | AEC-Q100 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
C8051F507-AQR
Silicon Laboratories Inc
|
Check for Price | Yes | End Of Life | 8 | 50 MHz | 32768 | 4352 | 8051 | 30 MHz | 25 | 4 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 33 mA | 5.25 V | 1.8 V | S-PQFP-G32 | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 |