Filter Your Search
1 - 3 of 3 results
|
C8051F520A-IM
Silicon Laboratories Inc
|
$1.8434 | Yes | End Of Life | 8 | 25 MHz | 8192 | 256 | 8051 | 25 MHz | 6 | 3 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 13 mA | 2.7 V | 1.8 V | AUTOMOTIVE | S-XDSO-N10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 10 | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN | HVSON, | 10 | compliant | 8542.31.00.01 | Silicon Labs | ||
|
C8051F520A-IMR
Silicon Laboratories Inc
|
Check for Price | Yes | End Of Life | 8 | 25 MHz | 8192 | 256 | 8051 | 25 MHz | 6 | 3 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 13 mA | 2.7 V | 1.8 V | S-XDSO-N10 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 10 | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | DFN | 10 | compliant | 8542.31.00.01 | |||||||
|
C8051F520A-AM
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 25 MHz | 8192 | 256 | 8051 | 25 MHz | 6 | 3 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 13 mA | 2.7 V | 1.8 V | AUTOMOTIVE | S-XDSO-N10 | e3 | 125 °C | -40 °C | AEC-Q100 | 10 | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN | HVSON, | 10 | unknown | 8542.31.00.01 |