Filter Your Search
1 - 1 of 1 results
|
C8051F850-C-GMR
Silicon Laboratories Inc
|
$1.6610 | Yes | Not Recommended | 8 | 25 MHz | 8192 | 512 | 8051 | 25 MHz | 16 | YES | 3 V | MICROCONTROLLER | NO | YES | YES | FLASH | 4.85 mA | 3.6 V | 2.2 V | INDUSTRIAL | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs |