Filter Your Search
1 - 2 of 2 results
|
C8051F853-C-GU
Silicon Laboratories Inc
|
$0.6544 | Yes | End Of Life | 8 | 25 MHz | 8192 | 512 | C8051 | 25 MHz | 19 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.2 V | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | |||||||||
|
C8051F853-C-GUR
Silicon Laboratories Inc
|
Check for Price | Yes | End Of Life | 8 | 25 MHz | 8192 | 512 | 8051 | 25 MHz | 18 | YES | 3 V | MICROCONTROLLER | NO | YES | YES | FLASH | 4.85 mA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 |