Filter Your Search
1 - 4 of 4 results
|
C8051T321-GM1
Silicon Laboratories Inc
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | SILICON LABORATORIES INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
C8051T321-GM3
Silicon Laboratories Inc
|
Check for Price | Obsolete | 8 | 30 MHz | 30 MHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | 85 °C | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SILICON LABORATORIES INC | HVQCCN, | unknown | 8542.31.00.01 | QFN | 28 | 3A991.A.2 | |||||||||
|
C8051T321-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 48 MHz | 48 MHz | YES | 3 V | MICROCONTROLLER | NO | YES | YES | 3.6 V | 1.8 V | e3 | 1 | 260 | 40 | 32 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | 3A991.A.2 | Silicon Labs | ||||||||||||||||
|
C8051T321-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 8 | 48 MHz | 30 MHz | 21 | YES | 3 V | MICROCONTROLLER | NO | NO | YES | 3.6 V | 1.8 V | e3 | 1 | 260 | 40 | 28 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | 3A991.A.2 | Silicon Labs |