Filter Your Search
1 - 10 of 60 results
|
PCA1000F-24
Cosel USA Inc
|
$276.6702 | Yes | Active | 100 V | 24 V | 264 V | 85 V | 14.4 V | 28.8 V | 44 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.02304 % | 0.625 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.12726 Vrms | HYBRID | 1.056 kW | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 178 mm | 42 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||
|
PCA1000F-5
Cosel USA Inc
|
$304.4095 | Yes | Active | 100 V | 5 V | 264 V | 85 V | 3 V | 6 V | 200 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.001 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.11312 Vrms | HYBRID | 1 kW | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 178 mm | 42 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||
|
PCA1000F-48
Cosel USA Inc
|
$304.4095 | Yes | Active | 100 V | 48 V | 264 V | 85 V | 28.8 V | 57.6 V | 22 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.09216 % | 1 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.25452 Vrms | HYBRID | 1.056 kW | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 178 mm | 42 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||
|
PCA1000F-24-T
Cosel USA Inc
|
$312.7775 | Yes | Active | 100 V | 24 V | 264 V | 85 V | 14.4 V | 28.8 V | 44 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.02304 % | 0.625 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.12726 Vrms | HYBRID | 1.056 kW | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 178 mm | 42 mm | COSEL CO LTD | unknown | EAR99 | Cosel | , | ||
|
PCA1000F-12
Cosel USA Inc
|
$378.0030 | Yes | Active | 100 V | 12 V | 264 V | 85 V | 7.2 V | 14.4 V | 88 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.00576 % | 0.83333 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.12726 Vrms | HYBRID | 1.056 kW | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 178 mm | 42 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||
|
PCA1000F-48-T
Cosel USA Inc
|
$378.0030 | Yes | Active | 100 V | 48 V | 264 V | 85 V | 28.8 V | 57.6 V | 22 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.09216 % | 1 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.25452 Vrms | HYBRID | 1.056 kW | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 178 mm | 42 mm | COSEL CO LTD | unknown | EAR99 | Cosel | , | ||
|
PCA1000F-32
Cosel USA Inc
|
$491.1712 | Yes | Active | 100 V | 32 V | 264 V | 85 V | 19.2 V | 38.4 V | 33 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.04096 % | 0.46875 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.16968 Vrms | HYBRID | 1.056 kW | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 178 mm | 42 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||
|
PCA1000F-32-T
Cosel USA Inc
|
$491.1773 | Yes | Active | 100 V | 32 V | 264 V | 85 V | 19.2 V | 38.4 V | 33 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.04096 % | 0.46875 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.16968 Vrms | HYBRID | 1.056 kW | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 178 mm | 42 mm | COSEL CO LTD | unknown | EAR99 | Cosel | , | ||
|
PCA1000F-15-I
Cosel USA Inc
|
$498.9377 | Yes | Active | 100 V | 15 V | 264 V | 85 V | 9 V | 18 V | 70 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.009 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.12726 Vrms | HYBRID | 1.05 kW | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 178 mm | 42 mm | COSEL CO LTD | unknown | EAR99 | , | |||
|
PCA1000F-12-I
Cosel USA Inc
|
$498.9377 | Yes | Active | 100 V | 12 V | 264 V | 85 V | 7.2 V | 14.4 V | 88 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.00576 % | 0.83333 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.12726 Vrms | HYBRID | 1.056 kW | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 178 mm | 42 mm | COSEL CO LTD | unknown | EAR99 | , |