Filter Your Search
1 - 10 of 1,973 results
|
CA2-B0-34-630-121-D
Carling Technologies
|
$34.1145 | Active | 250 V | 30 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 3 kA | CSA, UL, VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||||
|
CA2-B0-24-620-121-E
Carling Technologies
|
$35.6638 | Active | 480 V | 150 V | 20 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | |||||
|
CA2-B0-46-618-121-D
Carling Technologies
|
$37.7633 | Active | 480 V | 150 V | 18 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | |||||
|
CA2-B0-24-620-121-CG
Carling Technologies
|
$38.1133 | Active | 240 V | 125 V | 20 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | |||||
|
CA2-B0-34-615-721-D
Carling Technologies
|
$62.7940 | Yes | Active | 250 V | 80 V | 15 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | CSA, UL, VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 38.48 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
CA2-B0-56-620-121-L
Carling Technologies
|
$66.7000 | Yes | Active | 480 V | 150 V | 20 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
CA2-B0-24-640-121-C
Carling Technologies
|
$67.3852 | Active | 480 V | 150 V | 40 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | |||||
|
CA2-B0-34-650-121-D
Carling Technologies
|
$69.6461 | Active | 480 V | 150 V | 50 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||||
|
CA2-B0-34-610-12C-C
Carling Technologies
|
$76.9508 | Active | 480 V | 150 V | 10 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | |||||
|
CA2-B0-34-650-622-C
Carling Technologies
|
$80.1879 | Active | 250 V | 80 V | 50 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 3.5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies |