Parametric results for: CA3060 under Operational Amplifiers

Filter Your Search

1 - 10 of 17 results

|
-
-
-
-
-
Manufacturer Part Number: ca3060
Select parts from the table below to compare.
Compare
Compare
CA3060E
Rochester Electronics LLC
Check for Price No No Obsolete 5 mV 8 V/us 5 µA 3.6 mA 3 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR TRANSCONDUCTANCE 5 µA YES NO -18 V YES 18 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 110 dB 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 19.17 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-16 16 unknown EAR99 8542.33.00.01
CA3060BD3
Harris Semiconductor
Check for Price No Obsolete 5 mV 3.6 mA 3 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR TRANSCONDUCTANCE 5 µA YES NO YES 18 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown EAR99 8542.33.00.01
CA3060E
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown EAR99 8542.33.00.01
CA3060AD
RCA
Check for Price No Obsolete 5 mV 3.6 mA 3 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR TRANSCONDUCTANCE 5 µA YES NO YES 18 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown EAR99 8542.33.00.01
CA3060E
Harris Semiconductor
Check for Price No Transferred 5 mV 8 V/us 5 µA 3.6 mA 70 dB 3 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR TRANSCONDUCTANCE 5 µA YES NO -18 V YES 18 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 90 dB 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-16 unknown EAR99 8542.33.00.01
CA3060E
RCA
Check for Price No Transferred 5 mV 3.6 mA 3 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR TRANSCONDUCTANCE 5 µA YES NO YES 18 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP-16 unknown EAR99 8542.33.00.01
CA3060E
General Electric Solid State
Check for Price Transferred GENERAL ELECTRIC SOLID STATE unknown EAR99 8542.33.00.01
CA3060H
Intersil Corporation
Check for Price Obsolete 5 mV 3.6 mA 3 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR TRANSCONDUCTANCE 5 µA YES NO YES 18 V MILITARY Not Qualified 125 °C -55 °C DIE OR CHIP INTERSIL CORP unknown EAR99 8542.33.00.01
CA3060EX
RCA
Check for Price No Obsolete 5 mV 3.6 mA 3 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR TRANSCONDUCTANCE 5 µA YES NO YES 18 V INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown EAR99 8542.33.00.01
CA3060D
RCA
Check for Price No Obsolete 5 mV 3.6 mA 3 OPERATIONAL AMPLIFIER 6 V -6 V BIPOLAR TRANSCONDUCTANCE 5 µA YES NO YES 7 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown EAR99 8542.33.00.01