Filter Your Search
1 - 10 of 11 results
|
CA3080E-G
Rochester Electronics LLC
|
Check for Price | Yes | Active | OPERATIONAL AMPLIFIER | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CA3080E
Harris Semiconductor
|
Check for Price | No | Transferred | 6 mV | 75 V/us | 7 µA | 1.2 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -18 V | 18 V | COMMERCIAL | 2000 | R-PDIP-T8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | PLASTIC/EPOXY | CAN8,.2 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
CA3080E
Renesas Electronics Corporation
|
Check for Price | Obsolete | 6 mV | 75 V/us | 7 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | 5 mA | YES | 600 nA | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | NO | R-PDIP-T8 | 110 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | DIP-8 | unknown | EAR99 | 8542.33.00.01 | Renesas Electronics | ||||||||||||||||||
|
CA3080E
Rochester Electronics LLC
|
Check for Price | Active | 6 mV | 75 V/us | 7 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 2000 | R-PDIP-T8 | 110 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-8 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||||||||||||||||
|
CA3080EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 6 mV | 50 V/us | 7 µA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | 18 V | COMMERCIAL | 2000 | R-PDIP-T8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
CA3080E
RCA
|
Check for Price | No | Transferred | 6 mV | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | 18 V | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | RCA SOLID STATE | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
CA3080E
Intersil Corporation
|
Check for Price | No | Obsolete | 6 mV | 50 V/us | 7 µA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -18 V | 18 V | COMMERCIAL | 2000 | R-PDIP-T8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | CAN8,.2 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||
|
CA3080E
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 6 mV | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | 18 V | COMMERCIAL | O-MBCY-W8 | Not Qualified | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
CA3080E
General Electric Solid State
|
Check for Price | No | Transferred | 6 mV | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | 18 V | COMMERCIAL | O-MBCY-W8 | Not Qualified | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
CA3080EX
RCA
|
Check for Price | No | Transferred | 6 mV | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | 18 V | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |