Filter Your Search
1 - 10 of 60 results
|
CA3140AMZ
Renesas Electronics Corporation
|
$1.4679 | Yes | Yes | Active | 5 mV | 9 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIMOS | -18 V | 18 V | MILITARY | 4500 | R-PDSO-G8 | e3 | 90 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | M8.15 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | |||||||||||
|
CA3140AEZ
Renesas Electronics Corporation
|
$1.8373 | Yes | Active | 5 mV | 9 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIMOS | -18 V | 18 V | MILITARY | 4500 | R-PDIP-T8 | e3 | 90 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 8 | E8.3 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | |||||||||||||||
|
CA3140AMZ96
Renesas Electronics Corporation
|
$2.6062 | Yes | Yes | Active | 5 mV | 9 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIMOS | -18 V | 18 V | MILITARY | 4500 | R-PDSO-G8 | e3 | 90 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | M8.15 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | |||||||||||
|
CA3140ATX
RCA
|
Check for Price | No | Transferred | 5 mV | 6 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 40 pA | YES | YES | NO | 18 V | MILITARY | 20000 | O-MBCY-W8 | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | RCA SOLID STATE | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
CA3140AT
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 5 mV | 6 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 40 pA | YES | YES | NO | 18 V | MILITARY | 20000 | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
CA3140AMZ96
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 5 mV | 9 V/us | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIMOS | VOLTAGE-FEEDBACK | 40 pA | YES | YES | NO | -18 V | 18 V | MILITARY | 4500 | 19950 | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
CA3140AM
Intersil Corporation
|
Check for Price | No | Obsolete | 5 mV | 9 V/us | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIMOS | VOLTAGE-FEEDBACK | 40 pA | YES | YES | NO | -18 V | 18 V | MILITARY | 4500 | 19950 | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 1 | 125 °C | -55 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
CA3140ASX
RCA
|
Check for Price | No | Transferred | 5 mV | 6 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 40 pA | YES | YES | NO | 18 V | MILITARY | 20000 | e0 | 125 °C | -55 °C | 8 | METAL | TO-5,8PIN,DIL | Tin/Lead (Sn/Pb) | RCA SOLID STATE | , TO-5,8PIN,DIL | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
CA3140AS
Intersil Corporation
|
Check for Price | No | No | Obsolete | 5 mV | 9 V/us | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BICMOS | VOLTAGE-FEEDBACK | 40 pA | YES | YES | NO | -18 V | 18 V | MILITARY | 4500 | 20000 | O-MBCY-P8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | METAL | TO-5,8PIN,DIL | ROUND | CYLINDRICAL | NO | TIN LEAD | PIN/PEG | BOTTOM | INTERSIL CORP | BCY | METAL CAN-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
CA3140AS/3
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | EAR99 | 8542.33.00.01 |