Filter Your Search
1 - 7 of 7 results
|
CA3160AE
Harris Semiconductor
|
Check for Price | No | Transferred | 5 mV | 10 V/us | 15 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BICMOS | VOLTAGE-FEEDBACK | 30 pA | YES | YES | NO | 16 V | MILITARY | 4000 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
CA3160AEX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 pA | YES | YES | NO | 8 V | MILITARY | 50000 | R-PDIP-T8 | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
CA3160AE
Intersil Corporation
|
Check for Price | No | Obsolete | 5 mV | 10 V/us | 15 mA | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIMOS | VOLTAGE-FEEDBACK | 30 pA | YES | YES | NO | -8 V | 8 V | MILITARY | 4000 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | PLASTIC, MS-001BA, DIP-8 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||
|
CA3160AEX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 pA | YES | YES | NO | 8 V | MILITARY | 50000 | R-PDIP-T8 | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
CA3160AE
Rochester Electronics LLC
|
Check for Price | Active | 5 mV | 10 V/us | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BICMOS | 16 V | MILITARY | 4000 | R-PDIP-T8 | 95 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-8 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||||||||||||
|
CA3160AEX
RCA
|
Check for Price | No | Transferred | 5 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 pA | YES | YES | NO | 8 V | MILITARY | 50000 | R-PDIP-T8 | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
CA3160AE
RCA
|
Check for Price | No | Transferred | 5 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 pA | YES | YES | NO | 8 V | MILITARY | 50000 | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-8 | unknown | EAR99 | 8542.33.00.01 |