Filter Your Search
1 - 9 of 9 results
|
CA3160E
Harris Semiconductor
|
Check for Price | No | Transferred | 15 mV | 10 V/us | 15 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BICMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 16 V | MILITARY | 4000 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
CA3160EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 8 V | MILITARY | 50000 | R-PDIP-T8 | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
CA3160E
RCA
|
Check for Price | No | Transferred | 15 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 8 V | MILITARY | 50000 | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
CA3160E
Rochester Electronics LLC
|
Check for Price | Active | 15 mV | 10 V/us | 15 mA | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BICMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 16 V | MILITARY | 4000 | 50000 | R-PDIP-T8 | Not Qualified | 90 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||||||
|
CA3160E
Intersil Corporation
|
Check for Price | No | Obsolete | 15 mV | 10 V/us | 15 mA | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -8 V | 8 V | MILITARY | 4000 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||
|
CA3160E
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 8 V | MILITARY | 50000 | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
CA3160EX
Intersil Corporation
|
Check for Price | No | Obsolete | 15 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 8 V | MILITARY | 50000 | R-PDIP-T8 | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
CA3160E
Renesas Electronics Corporation
|
Check for Price | Obsolete | 15 mV | 10 V/us | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIMOS | VOLTAGE-FEEDBACK | YES | 30 pA | NO | -8 V | YES | YES | 8 V | MILITARY | R-PDIP-T8 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | RENESAS ELECTRONICS CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | 2017-09-19 | Renesas Electronics | |||||||||||||||
|
CA3160EX
RCA
|
Check for Price | No | Transferred | 15 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 8 V | MILITARY | 50000 | R-PDIP-T8 | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |