Filter Your Search
1 - 8 of 8 results
![]() |
CA3240E1
Intersil Corporation
|
Check for Price | No | Obsolete | 15 mV | 12 mA | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 18 V | INDUSTRIAL | 20000 | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
![]() |
CA3240E1
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 mV | 7 V/us | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIMOS | -18 V | 18 V | INDUSTRIAL | 4500 | R-PDIP-T14 | e0 | 90 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | 14 | unknown | DIP, | |||||||||||||||
|
CA3240E1X
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 mV | 12 mA | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 18 V | INDUSTRIAL | 20000 | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | DIP, DIP14,.3 | ||||||||||||||||
|
CA3240E1X
RCA
|
Check for Price | No | Transferred | 15 mV | 12 mA | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 18 V | INDUSTRIAL | 20000 | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
CA3240E1
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
CA3240E1
RCA
|
Check for Price | No | Transferred | 15 mV | 12 mA | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 18 V | INDUSTRIAL | 20000 | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | EAR99 | 8542.33.00.01 | DIP, DIP14,.3 | |||||||||||||||
![]() |
CA3240E1X
Intersil Corporation
|
Check for Price | No | Obsolete | 15 mV | 12 mA | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 18 V | INDUSTRIAL | 20000 | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
CA3240E1
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 mV | 7 V/us | 12 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -18 V | 18 V | INDUSTRIAL | 4500 | 20000 | R-PDIP-T14 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 |