Parametric results for: CA3260EZ under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: ca3260ez
Select parts from the table below to compare.
Compare
Compare
CA3260EZ
Renesas Electronics Corporation
$4.2843 Yes Obsolete 15 mV 10 V/us 1 OPERATIONAL AMPLIFIER 7.5 V -7.5 V BIMOS -8 V 8 V MILITARY 4000 R-PDIP-T8 e3 90 dB 125 °C -55 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.58 mm RENESAS ELECTRONICS CORP PDIP DIP, 8 E8.3 compliant EAR99 8542.33.00.01 Renesas Electronics
CA3260EZ
Intersil Corporation
Check for Price Yes Yes Transferred 15 mV 10 V/us 15.5 mA 2 OPERATIONAL AMPLIFIER 7.5 V -7.5 V BIMOS VOLTAGE-FEEDBACK 30 pA YES YES NO -8 V 8 V MILITARY 4000 50000 R-PDIP-T8 Not Qualified e3 90 dB 125 °C -55 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.585 mm INTERSIL CORP DIP DIP, DIP8,.3 8 compliant EAR99 8542.33.00.01