Filter Your Search
1 - 2 of 2 results
|
CA4001-000
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 24 AWG | 600 V | 150 °C | -65 °C | SPEC 55 | COPPER ALLOY | WIRE AND CABLE | 24 AWG | TIN | 19X36 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
CA40012F
International Rectifier
|
Check for Price | No | Transferred | 50 °C | LAMBDA ADVANCED ANALOG INC | unknown | , | EAR99 | AC-DC POWER FACTOR CORRECTION MODULE | 255 V | 90 V | R-XXMA-X | 0.5 % | 1 | 1 | 15 V | 10 V | 12 V | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | NO | COMMERCIAL | UNSPECIFIED | UNSPECIFIED | 495 W | YES |