Filter Your Search
1 - 10 of 259 results
|
CA555T
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
CA555-1608-103-K36
Cambion Electronics Ltd
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 mH | 32.8 Ω | 10 % | YES | 100 kHz | 20 mA | 50 | 2618 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.92 mm | 6.6 mm | 4.45 mm | WEARNES CAMBION LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
CA555CH
Intersil Corporation
|
Check for Price | Obsolete | 70 °C | INTERSIL CORP | unknown | EAR99 | 8542.39.00.01 | DIE OR CHIP | Not Qualified | BIPOLAR | COMMERCIAL | ||||||||||||||||||||||||||||||||||||
|
CA555CE
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | e0 | 70 °C | 8 | IN-LINE | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.39.00.01 | DIP8,.3 | Not Qualified | BIPOLAR | COMMERCIAL | R-PDIP-T8 | PLASTIC/EPOXY | DIP | RECTANGULAR | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||
|
CA555-1608-100-M-36
Cambion Electronics Ltd
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 75 mΩ | 20 % | YES | 100 kHz | 1 A | 40 | 2618 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.92 mm | 6.6 mm | 4.45 mm | CAMBION ELECTRONICS LTD | 2618 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
CA555-1608-472-L00
Cambion Electronics Ltd
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 13.9 Ω | 15 % | YES | 100 kHz | 60 mA | 50 | 2618 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.92 mm | 6.6 mm | 4.45 mm | WEARNES CAMBION LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
CA555-1608-1R5-K00
Cambion Electronics Ltd
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 45 mΩ | 10 % | YES | 100 kHz | 2.8 A | 30 | 2618 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.92 mm | 6.6 mm | 4.45 mm | WEARNES CAMBION LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
CA555TX
RCA
|
Check for Price | No | Obsolete | NO | e0 | 125 °C | -55 °C | 8 | CYLINDRICAL | Tin/Lead (Sn/Pb) | RCA SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | CAN8,.2 | BIPOLAR | MILITARY | O-MBCY-W8 | METAL | BCY | ROUND | WIRE | BOTTOM | |||||||||||||||||||||||
|
CA555-1608-6R8-M-00
Cambion Electronics Ltd
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 65 mΩ | 20 % | YES | 100 kHz | 1.2 A | 40 | 2618 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.92 mm | 6.6 mm | 4.45 mm | CAMBION ELECTRONICS LTD | CHIP, 1608 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
CA555-1608-101-K36
Cambion Electronics Ltd
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 480 mΩ | 10 % | YES | 100 kHz | 300 mA | 40 | 2618 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.92 mm | 6.6 mm | 4.45 mm | WEARNES CAMBION LTD | unknown | EAR99 | 8504.50.80.00 |