Parametric results for: CAB-1001 - M120 M12 MAIN ... under Ruthenium Oxide Resistors

Filter Your Search

1 - 10 of 1,074 results

|
-
-
-
-
-
Manufacturer Part Number: m120
Select parts from the table below to compare.
Compare
Compare
M1206K59R0FSW
Vishay Intertechnologies
Check for Price Yes Active 150 °C -55 °C SURFACE MOUNT Waffle Pack YES TIN SILVER COPPER OVER NICKEL VISHAY INTERTECHNOLOGY INC compliant EAR99 Chip 2 838 µm 3.2 mm SMT 1.6 mm 330 mW 59 Ω FIXED RESISTOR 1206 METAL GLAZE/THICK FILM 100 ppm/°C WRAPAROUND 1 % 100 V
M1206CS-271XJ
Coilcraft Inc
Check for Price Obsolete 1 e0 140 °C -55 °C YES TIN LEAD COILCRAFT INC unknown EAR99 2 WRAPAROUND 5 % 8504.50.80.00 CERAMIC 560 mΩ 270 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 55 730 MHz RECTANGULAR PACKAGE NO Q MEASURED AT 300MHZ DUAL ENDED 50 MHz
M1206CS-120XJSC
Coilcraft Inc
Check for Price Obsolete 1 e0 155 °C -55 °C TR, Embossed Plastic, 7 Inch YES TIN LEAD COILCRAFT INC unknown EAR99 Rectangular 2 1.52 mm 3.56 mm SMT 2.16 mm WRAPAROUND 5 % 8504.50.80.00 CERAMIC 80 mΩ 12 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 40 3.2 GHz RECTANGULAR PACKAGE NO Q MEASURED AT 300 MHZ DUAL ENDED 100 MHz 1409 1 A
M1206K2401JSW
Vishay Intertechnologies
Check for Price Yes Active 150 °C -55 °C SURFACE MOUNT Waffle Pack YES TIN SILVER COPPER OVER NICKEL VISHAY INTERTECHNOLOGY INC compliant EAR99 Chip 2 838 µm 3.2 mm SMT 1.6 mm 330 mW 2.4 kΩ FIXED RESISTOR 1206 METAL GLAZE/THICK FILM 100 ppm/°C WRAPAROUND 5 % 100 V
M1206CS-751XF
Coilcraft Inc
Check for Price Obsolete 1 e0 140 °C -55 °C YES TIN LEAD COILCRAFT INC unknown EAR99 2 WRAPAROUND 1 % 8504.50.80.00 CERAMIC 2.25 Ω 750 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 45 440 MHz RECTANGULAR PACKAGE NO Q MEASURED AT 150MHZ DUAL ENDED 35 MHz
M1203WH990
Alpha Wire
Check for Price Yes Active ALPHA WIRE CO unknown
M1206CS-681XFSB
Coilcraft Inc
Check for Price Obsolete 1 e0 155 °C -55 °C TR YES TIN LEAD COILCRAFT INC unknown EAR99 Rectangular 2 1.52 mm 3.56 mm SMT 2.16 mm WRAPAROUND 1 % 8504.50.80.00 CERAMIC 1.58 Ω 680 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 45 450 MHz RECTANGULAR PACKAGE NO Q MEASURED AT 150 MHZ DUAL ENDED 35 MHz 1409 430 mA
M1206K7503GGW
Vishay Intertechnologies
Check for Price Yes Active e4 150 °C -55 °C SURFACE MOUNT Waffle Pack YES Gold (Au) - with Nickel (Ni) barrier VISHAY INTERTECHNOLOGY INC compliant EAR99 Chip 2 838 µm 3.2 mm SMT 1.6 mm 330 mW 750 kΩ FIXED RESISTOR 1206 METAL GLAZE/THICK FILM 100 ppm/°C WRAPAROUND 2 % 100 V
M1206CS-390XJSB
Coilcraft Inc
Check for Price Obsolete 1 e0 155 °C -55 °C TR YES TIN LEAD COILCRAFT INC unknown EAR99 Rectangular 2 1.52 mm 3.56 mm SMT 2.16 mm WRAPAROUND 5 % 8504.50.80.00 CERAMIC 120 mΩ 39 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 55 1.8 GHz RECTANGULAR PACKAGE NO Q MEASURED AT 300 MHZ DUAL ENDED 100 MHz 1409 1 A
M1206K5764FWW
Vishay Intertechnologies
Check for Price Yes Obsolete e4 150 °C -55 °C SURFACE MOUNT Waffle Pack YES Gold (Au) VISHAY INTERTECHNOLOGY INC compliant EAR99 Chip 2 838 µm 3.2 mm SMT 1.6 mm 330 mW 5.76 MΩ FIXED RESISTOR 1206 METAL GLAZE/THICK FILM 100 ppm/°C WRAPAROUND 1 % 100 V