Filter Your Search
1 - 10 of 1,074 results
|
M1206K59R0FSW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 °C | -55 °C | SURFACE MOUNT | Waffle Pack | YES | TIN SILVER COPPER OVER NICKEL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Chip | 2 | 838 µm | 3.2 mm | SMT | 1.6 mm | 330 mW | 59 Ω | FIXED RESISTOR | 1206 | METAL GLAZE/THICK FILM | 100 ppm/°C | WRAPAROUND | 1 % | 100 V | |||||||||||||||||||
|
M1206CS-271XJ
Coilcraft Inc
|
Check for Price | Obsolete | 1 | e0 | 140 °C | -55 °C | YES | TIN LEAD | COILCRAFT INC | unknown | EAR99 | 2 | WRAPAROUND | 5 % | 8504.50.80.00 | CERAMIC | 560 mΩ | 270 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 55 | 730 MHz | RECTANGULAR PACKAGE | NO | Q MEASURED AT 300MHZ | DUAL ENDED | 50 MHz | |||||||||||||||||||
|
M1206CS-120XJSC
Coilcraft Inc
|
Check for Price | Obsolete | 1 | e0 | 155 °C | -55 °C | TR, Embossed Plastic, 7 Inch | YES | TIN LEAD | COILCRAFT INC | unknown | EAR99 | Rectangular | 2 | 1.52 mm | 3.56 mm | SMT | 2.16 mm | WRAPAROUND | 5 % | 8504.50.80.00 | CERAMIC | 80 mΩ | 12 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 40 | 3.2 GHz | RECTANGULAR PACKAGE | NO | Q MEASURED AT 300 MHZ | DUAL ENDED | 100 MHz | 1409 | 1 A | |||||||||||
|
M1206K2401JSW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 °C | -55 °C | SURFACE MOUNT | Waffle Pack | YES | TIN SILVER COPPER OVER NICKEL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Chip | 2 | 838 µm | 3.2 mm | SMT | 1.6 mm | 330 mW | 2.4 kΩ | FIXED RESISTOR | 1206 | METAL GLAZE/THICK FILM | 100 ppm/°C | WRAPAROUND | 5 % | 100 V | |||||||||||||||||||
|
M1206CS-751XF
Coilcraft Inc
|
Check for Price | Obsolete | 1 | e0 | 140 °C | -55 °C | YES | TIN LEAD | COILCRAFT INC | unknown | EAR99 | 2 | WRAPAROUND | 1 % | 8504.50.80.00 | CERAMIC | 2.25 Ω | 750 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 45 | 440 MHz | RECTANGULAR PACKAGE | NO | Q MEASURED AT 150MHZ | DUAL ENDED | 35 MHz | |||||||||||||||||||
|
M1203WH990
Alpha Wire
|
Check for Price | Yes | Active | ALPHA WIRE CO | unknown | |||||||||||||||||||||||||||||||||||||||||
|
M1206CS-681XFSB
Coilcraft Inc
|
Check for Price | Obsolete | 1 | e0 | 155 °C | -55 °C | TR | YES | TIN LEAD | COILCRAFT INC | unknown | EAR99 | Rectangular | 2 | 1.52 mm | 3.56 mm | SMT | 2.16 mm | WRAPAROUND | 1 % | 8504.50.80.00 | CERAMIC | 1.58 Ω | 680 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 45 | 450 MHz | RECTANGULAR PACKAGE | NO | Q MEASURED AT 150 MHZ | DUAL ENDED | 35 MHz | 1409 | 430 mA | |||||||||||
|
M1206K7503GGW
Vishay Intertechnologies
|
Check for Price | Yes | Active | e4 | 150 °C | -55 °C | SURFACE MOUNT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Chip | 2 | 838 µm | 3.2 mm | SMT | 1.6 mm | 330 mW | 750 kΩ | FIXED RESISTOR | 1206 | METAL GLAZE/THICK FILM | 100 ppm/°C | WRAPAROUND | 2 % | 100 V | ||||||||||||||||||
|
M1206CS-390XJSB
Coilcraft Inc
|
Check for Price | Obsolete | 1 | e0 | 155 °C | -55 °C | TR | YES | TIN LEAD | COILCRAFT INC | unknown | EAR99 | Rectangular | 2 | 1.52 mm | 3.56 mm | SMT | 2.16 mm | WRAPAROUND | 5 % | 8504.50.80.00 | CERAMIC | 120 mΩ | 39 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 55 | 1.8 GHz | RECTANGULAR PACKAGE | NO | Q MEASURED AT 300 MHZ | DUAL ENDED | 100 MHz | 1409 | 1 A | |||||||||||
|
M1206K5764FWW
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | e4 | 150 °C | -55 °C | SURFACE MOUNT | Waffle Pack | YES | Gold (Au) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Chip | 2 | 838 µm | 3.2 mm | SMT | 1.6 mm | 330 mW | 5.76 MΩ | FIXED RESISTOR | 1206 | METAL GLAZE/THICK FILM | 100 ppm/°C | WRAPAROUND | 1 % | 100 V |