Filter Your Search
1 - 1 of 1 results
|
CAP3001A
TDK Micronas GmbH
|
Check for Price | No | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | ALSO OPERATES AT 7.5 TO 9.5 | 1 | 5.25 V | 4.75 V | OTHER | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -20 °C | 68 | PLASTIC/EPOXY | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2 mm | 24.2 mm | 4.9 mm | MICRONAS SEMICONDUCTOR HOLDING AG | LCC | PLASTIC, LCC-68 | 68 | compliant | 8542.39.00.01 |