Filter Your Search
1 - 10 of 182 results
|
T550B337K035AH42527293
KEMET Corporation
|
Check for Price | Active | 330 µF | 35 V | 124 mA | 10 % | 180 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 86.6 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | ||||||||
|
135D337X0035T0
Vishay Intertechnologies
|
Check for Price | No | No | Active | 330 µF | 35 V | 639.6 mA | 20 % | 1.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 6 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 9.53 mm | 19.46 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||||
|
CSR23F337KS
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 330 µF | 35 V | 10 % | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | +/-5% Capacitance Tolerance | CSR23 | MIL-C-39003/03 | 125 °C | -55 °C | 2 | Axial | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||
|
CSR23F337KP
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 330 µF | 35 V | 10 % | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | +/-5% Capacitance Tolerance | CSR23 | MIL-C-39003/03 | 125 °C | -55 °C | 2 | Axial | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||
|
T550B337M035AH42527443
KEMET Corporation
|
Check for Price | Active | 330 µF | 35 V | 124 mA | 20 % | 180 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 86.6 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | ||||||||
|
T550B337M035AH42527200
KEMET Corporation
|
Check for Price | Active | 330 µF | 35 V | 124 mA | 20 % | 180 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 86.6 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | Axial | TR, 8.5 INCH | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | ||||||||
|
T550B337M035AT0100
KEMET Corporation
|
Check for Price | Active | 330 µF | 35 V | 124 mA | 20 % | 180 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 86.6 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | Axial | TRAY | NO | Tin (Sn) | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | ||||||||
|
T550B337K035AT7293
KEMET Corporation
|
Check for Price | Active | 330 µF | 35 V | 124 mA | 10 % | 180 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 86.6 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Tin (Sn) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | ||||||||
|
T550B337M035AH7293
KEMET Corporation
|
Check for Price | Active | 330 µF | 35 V | 124 mA | 20 % | 180 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 86.6 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | ||||||||
|
T550B337M035AH7200
KEMET Corporation
|
Check for Price | Active | 330 µF | 35 V | 124 mA | 20 % | 180 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 86.6 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | Axial | TR, 8.5 INCH | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 |