Filter Your Search
1 - 10 of 955 results
|
CAT1024SA-25
onsemi
|
Check for Price | No | No | Obsolete | 3 V | 2.7 V | 5.5 V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
CAT1024ZE-45TE13
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 5 V | 3 V | 5.5 V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | CATALYST SEMICONDUCTOR INC | MSOP | TSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
CAT1024ZE-45
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 5 V | 3 V | 5.5 V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | CATALYST SEMICONDUCTOR INC | MSOP | TSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
CAT1024YE-30
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | CATALYST SEMICONDUCTOR INC | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
CAT1024SA-28TE13
onsemi
|
Check for Price | No | No | Obsolete | 3.3 V | 2.7 V | 5.5 V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
CAT1024PI-45TE13
Catalyst Semiconductor
|
Check for Price | No | Transferred | 5 V | 3 V | 5.5 V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 4.57 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
CAT1024RD4E-42
Catalyst Semiconductor
|
Check for Price | No | Transferred | 5 V | 3 V | 5.5 V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | S-XDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | CATALYST SEMICONDUCTOR INC | SON | HVSON, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
CAT1024LE-28TE13
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3 V | 5.5 V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 4.57 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
CAT1024RD4E-25
Catalyst Semiconductor
|
Check for Price | No | Transferred | 3 V | 3 V | 5.5 V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | S-XDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | CATALYST SEMICONDUCTOR INC | SON | HVSON, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
CAT1024LI25
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2.7 V | 5.5 V | +2.625V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 4.57 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 |