Filter Your Search
1 - 2 of 2 results
|
CAT1024ZE-30TE13
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3 V | 5.5 V | +3V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ON SEMICONDUCTOR | MSOP | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
CAT1024ZE-30TE13
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | CATALYST SEMICONDUCTOR INC | MSOP | TSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 |