Filter Your Search
1 - 2 of 2 results
|
CAT1025YI-45-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 5 V | 2.7 V | 5.5 V | +4.625V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | CATALYST SEMICONDUCTOR INC | TSSOP | ROHS COMPLIANT, MO-153, TSSOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
CAT1025YI-45-GT3
onsemi
|
Check for Price | Yes | End Of Life | 5 V | 2.7 V | 5.5 V | +4.625V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | ONSEMI | TSSOP8, 4.4x3 | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 948AL | onsemi |