Filter Your Search
1 - 5 of 5 results
![]() |
CAT1320LI-25-G
onsemi
|
$1.3284 | Yes | Yes | Obsolete | 3.3 V | 3 V | 5.5 V | +2.625V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e4 | Not Qualified | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | ONSEMI | DIP | 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | 8 | 646AA | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
![]() |
CAT1320LI-25-G
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3 V | 3 V | 5.5 V | +2.625V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-XDIP-T8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | CATALYST SEMICONDUCTOR INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
![]() |
CAT1320LI-25
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 V | 3 V | 5.5 V | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 4.57 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | ||||||||
![]() |
CAT1320LI25
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 V | 3 V | 5.5 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 4.57 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
CAT1320LI-25
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3 V | 3 V | 5.5 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 4.57 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 |