Filter Your Search
1 - 2 of 2 results
![]() |
CAT1640WI-28-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3.3 V | 3 V | 5.5 V | +2.625V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
![]() |
CAT1640WI-28-GT3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3 V | 5.5 V | +2.925V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | 751BD |