Filter Your Search
1 - 6 of 6 results
|
CAT515J-TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 3 V | YES | ANALOG CIRCUIT | 4 | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
CAT515P
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 3 V | NO | ANALOG CIRCUIT | 4 | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 24.51 mm | 4.57 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
CAT515JI-TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 3 V | YES | ANALOG CIRCUIT | 4 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
CAT515JI
Catalyst Semiconductor
|
Check for Price | No | Obsolete | YES | 1 | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | 3-WIRE SERIAL | DIGITAL POTENTIOMETER | LINEAR | 1 % | 700 ppm/°C | 28 kΩ | |||||||||||
|
CAT515PI
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 3 V | NO | ANALOG CIRCUIT | 4 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 24.51 mm | 4.57 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
CAT515J
Catalyst Semiconductor
|
Check for Price | No | Obsolete | YES | 1 | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | 3-WIRE SERIAL | DIGITAL POTENTIOMETER | LINEAR | 1 % | 700 ppm/°C | 28 kΩ |