Filter Your Search
1 - 2 of 2 results
![]() |
CAT6221-JGTD-GT3
onsemi
|
Check for Price | Yes | Obsolete | 5.5 V | 2.3 V | 2.5 V | 210 mV | 300 mA | 1.8 V | 350 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.02 % | 0.05 % | 1 | 2.55 V | 2.45 V | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ON SEMICONDUCTOR | TSSOP | 0.80 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 6 PIN | 6 | 419AF | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | onsemi | ||||
![]() |
CAT6221-JGTD-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 5.5 V | 2.3 V | 2.5 V | 300 mA | 1.8 V | 350 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 1 | 2.55 V | 2.45 V | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | CATALYST SEMICONDUCTOR INC | TSSOP | VSSOP, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |