Parametric results for: CAT823ZSDI-G under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cat823zsdig
Select parts from the table below to compare.
Compare
Compare
CAT823ZSDI-GT3
onsemi
Check for Price Yes Yes Obsolete 2.5 V 2 V 3.6 V 12 µA +2.32V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ONSEMI TSSOT 2 X 1.25 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-203, SC-70, 5 PIN 5 419AC unknown EAR99 8542.39.00.01 onsemi
CAT823ZSDI-GT3
Catalyst Semiconductor
Check for Price Yes Transferred 2.5 V 2 V 3.6 V 12 µA +2.32V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm CATALYST SEMICONDUCTOR INC TSSOT ROHS COMPLIANT, MO-203, SC-70, 5 PIN 5 unknown EAR99 8542.39.00.01
CAT823ZSDI-G
Catalyst Semiconductor
Check for Price Yes Transferred 2.5 V 2 V 3.6 V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm CATALYST SEMICONDUCTOR INC SOIC TSSOP, 5 unknown EAR99 8542.39.00.01
CAT823ZSDI-G
onsemi
Check for Price Yes Yes Obsolete 2.5 V 2 V 3.6 V 12 µA 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ON SEMICONDUCTOR TSSOT TSSOP, TSSOP5/6,.08 5 compliant EAR99 8542.39.00.01