Filter Your Search
1 - 3 of 3 results
|
CAT9534WI-GT2
onsemi
|
$1.9448 | Yes | Yes | Obsolete | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 8 | 100 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-16 | 16 | 751BG | unknown | EAR99 | 8542.39.00.01 | onsemi | ||
|
CAT9534WI-GT2
Catalyst Semiconductor
|
Check for Price | Transferred | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 8 | 100 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
CAT9534WI-GT2
Rochester Electronics LLC
|
Check for Price | Active | 8 | YES | PARALLEL IO PORT, GENERAL PURPOSE | 1 | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |