Filter Your Search
1 - 2 of 2 results
|
CAT9555HV6I-T2
onsemi
|
Check for Price | Yes | Yes | Obsolete | 400 kHz | 16 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 5.5 V | 2.3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ON SEMICONDUCTOR | QFN | HVQCCN, | 24 | compliant | EAR99 | 8542.39.00.01 | |||
|
CAT9555HV6I-T2
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 16 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 5.5 V | 2.3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | CATALYST SEMICONDUCTOR INC | QFN | HVQCCN, | 24 | unknown | EAR99 | 8542.39.00.01 |