Filter Your Search
1 - 1 of 1 results
|
CB-1004B-70
TE Connectivity
|
$193.2171 | No | Obsolete | 3 W | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | AC | 60 s | 600 ms | 25 mA | 120 V | 10A@277VAC | 10A@30VDC | CSA; UL | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | SNAP-ON | 45.2 mm | 74.6 mm | 61.1 mm | 61.1mm x 45.2mm x 74.6mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |