Filter Your Search
1 - 4 of 4 results
|
CBC2016T470K
TAIYO YUDEN
|
$50.1917 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 5.59 Ω | 10 % | YES | 2.52 MHz | 150 mA | 11 MHz | FERRITE | 0806 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
CBC2016T470KR
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 4.3 Ω | 10 % | YES | 150 mA | FERRITE | POWER INDUCTOR | 1 | NO | 105 °C | 25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CBC2016T470KV
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 5.59 Ω | 10 % | YES | 2.52 MHz | 130 mA | 11 MHz | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | CHIP, 0806 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
CBC2016T470K8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 4.3 Ω | 10 % | YES | 2.52 MHz | 150 mA | 11 MHz | 0806 | POWER INDUCTOR | 1 | NO | DC RESISTANCE MEASURED AT: 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |