Parametric results for: CBC3225T220KR-19 under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: cbc3225t220kr
Select parts from the table below to compare.
Compare
Compare
CBC3225T220KR
TAIYO YUDEN
$0.1520 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 22 µH 351 mΩ 10 % YES 100 kHz 620 mA 17 MHz FERRITE 1210 POWER INDUCTOR 1 NO DCR MEASURED AT 30% TOLERANCE 105 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.5 mm 3.2 mm 2.5 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
CBC3225T220KRV
TAIYO YUDEN
$0.2034 Yes Not Recommended GENERAL PURPOSE INDUCTOR 22 µH 351 mΩ 10 % YES 100 kHz 500 mA 17 MHz POWER INDUCTOR 1 NO 105 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND TAIYO YUDEN CO LTD CHIP, 1210 compliant EAR99 8504.50.80.00 TAIYO YUDEN
CBC3225T220KR8
TAIYO YUDEN
Check for Price Yes Not Recommended GENERAL PURPOSE INDUCTOR 22 µH 270 mΩ 10 % YES 100 kHz 620 mA 17 MHz 1210 POWER INDUCTOR 1 NO DC RESISTANCE MEASURED AT: 30% 105 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.5 mm 3.2 mm 2.5 mm TAIYO YUDEN CO LTD unknown EAR99 8504.50.80.00