Filter Your Search
1 - 10 of 830 results
|
CBC5W1S0000X
Amphenol Positronic
|
$6.1160 | No | Active | 5 | 2 | 8 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 1/E | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3 | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S4P1 | MACHINED | MIXED | RND PIN-SKT | YES | BLUE | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.414 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | Amphenol | |||||||
|
CBC5W1S0000X/AA
Amphenol Positronic
|
$6.8848 | Yes | Active | D SUBMINIATURE CONNECTOR | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||||||||||||||||||||||||||||||
|
CBC5W1S00000
Amphenol Positronic
|
$7.3201 | No | Active | 5 | 2 | 8 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 1/E | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3 | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S4P1 | MACHINED | MIXED | RND PIN-SKT | YES | BLUE | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.414 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
CBC5W1S00000/AA
Amphenol Positronic
|
$7.3347 | Yes | Active | 5 | 2 | 8 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 1/E | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3 | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S4P1 | MACHINED | MIXED | RND PIN-SKT | YES | BLUE | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.414 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
CBC5W1M0000X/AA
Amphenol Positronic
|
$7.9759 | Yes | Active | 5 | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3 | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S4P1 | MACHINED | NOT APPLICABLE | NOT SPECIFIED | MIXED | RND PIN-SKT | YES | BLUE | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.414 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||
|
CBC5W1M0000X
Amphenol Positronic
|
$7.9759 | Active | 5 | 2 | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 1/E | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | UL, CSA | -55 °C | 125 °C | RECEPTACLE | S4C1 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLUE | 0.112 inch | YES | HOLE .112-.124 | LOCKING | ONE | TIN | CRIMP | 0.494 inch | 0.411 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
CBC5W1M00000
Amphenol Positronic
|
$7.9926 | Active | 5 | 2 | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 1/E | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | UL, CSA | -55 °C | 125 °C | RECEPTACLE | S4C1 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLUE | 0.112 inch | YES | HOLE .112-.124 | LOCKING | ONE | ZINC | CRIMP | 0.494 inch | 0.411 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
CBC5W1M0000Z
Amphenol Positronic
|
$8.0283 | Active | 5 | 2 | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 1/E | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | DIMPLED TIN PLATED | NO | UL, CSA | -55 °C | 125 °C | RECEPTACLE | S4C1 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLUE | 0.112 inch | YES | HOLE .112-.124 | LOCKING | ONE | TIN | CRIMP | 0.494 inch | 0.411 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
CBC5W1M00000/AA
Amphenol Positronic
|
$8.4096 | Yes | Active | 5 | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3 | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S4P1 | MACHINED | NOT APPLICABLE | NOT SPECIFIED | MIXED | RND PIN-SKT | YES | BLUE | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.414 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||
|
CBC5W1S0S500X
Amphenol Positronic
|
$9.0341 | Active | 5 | 2 | 8 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 1/E | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3 | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S4P1 | MACHINED | MIXED | RND PIN-SKT | YES | BLUE | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | LOCKNUT | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.414 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |