Filter Your Search
1 - 1 of 1 results
|
CBT3126D,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 4 | 1 | YES | SOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | unknown | 8542.39.00.01 |