Filter Your Search
1 - 4 of 4 results
|
CBT3306D-Q100J
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 2 | 1 | YES | SOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NEXPERIA | SOIC | SOP-8 | 8 | SOT96-1 | compliant | 2017-02-01 | Nexperia | ||||||||
|
CBT3306D-Q100J
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 250 ps | 2 | 1 | YES | SOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | SOT96-1 | compliant | ||||||||||
|
CBT3306D-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 250 ps | 2 | 1 | YES | SOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | 1 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | unknown | 8542.39.00.01 | ||||||||||||
|
CBT3306D-Q100
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 2 | 1 | YES | SOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NEXPERIA | SOP, | compliant | 2017-02-01 | 8542.39.00.01 |