Filter Your Search
1 - 4 of 4 results
|
CBT3861BQ
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 250 ps | 1 | 10 | YES | HVQCCN | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-N24 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 5.5 mm | NXP SEMICONDUCTORS | QFN | 3.50 X 5.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT815-1, DHVQFN-24 | 24 | unknown | 8542.39.00.01 | |||||||||
|
CBT3861BQ,118
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 1 | 10 | YES | HVQCCN | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-N24 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 5.5 mm | NEXPERIA | QFN | DHVQFN-24 | 24 | compliant | SOT815-1 | 2017-02-01 | Nexperia | |||||
|
CBT3861BQ
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 1 | 10 | YES | HVQCCN | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-N24 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 5.5 mm | NEXPERIA | HVQCCN, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||
|
CBT3861BQ,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 250 ps | 1 | 10 | YES | HVQCCN | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-N24 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24/28,.14X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 5.5 mm | NXP SEMICONDUCTORS | QFN | 3.50 X 5.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT815-1, DHVQFN-24 | 24 | compliant | SOT815-1 |