Filter Your Search
1 - 1 of 1 results
|
CBTL02043ABQ,115
NXP Semiconductors
|
$1.3415 | Yes | Active | 3.3 V | 1 | 4 | YES | HVQCCN | 50 pF | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | 3 | TRUE | 2.5 mA | 3.6 V | 3 V | INDUSTRIAL | R-PQCC-N20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NXP SEMICONDUCTORS | QFN | DHVQFN-20 | 20 | SOT764-1 | compliant | 8542.39.00.01 | NXP |