Filter Your Search
1 - 7 of 7 results
|
CC0603-0036GS
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 70 mΩ | 2 % | YES | 250 MHz | 1 A | 6 GHz | Ceramic | 22 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | CHIP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CC0603-0036G
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 70 mΩ | 2 % | YES | 250 MHz | 1 A | 6 GHz | CERAMIC | 22 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | |||||||
|
CC0603-0036M
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 70 mΩ | 20 % | YES | 250 MHz | 1 A | 6 GHz | CERAMIC | 22 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
CC0603-0036J
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 70 mΩ | 5 % | YES | 250 MHz | 1 A | 6 GHz | CERAMIC | 22 | 0704 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | CHIP, 7104 | compliant | EAR99 | 8504.50.80.00 | |||
|
CC0603-0036K
Gowanda Electronics Corporation
|
Check for Price | No | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 70 mΩ | 10 % | YES | 250 MHz | 1 A | 6 GHz | CERAMIC | 22 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | 0704 | compliant | EAR99 | 8504.50.80.00 | ||
|
CC0603-0036JS
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 70 mΩ | 5 % | YES | 250 MHz | 1 A | 6 GHz | Ceramic | 22 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | ||||||||
|
CC0603-0036KS
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 70 mΩ | 10 % | YES | 250 MHz | 1 A | 6 GHz | Ceramic | 22 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | CHIP | unknown |