Filter Your Search
1 - 1 of 1 results
|
CC2650F128RSMT
Texas Instruments
|
$3.6525 | Yes | Yes | Active | 32 | 48 MHz | 131072 | 20480 | 28 | CORTEX-M3 | 48 MHz | 10 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 1 | 8 | 8 | YES | FLASH | 3.8 V | 3.3 V | INDUSTRIAL | S-PQCC-N32 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 400 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments |