Filter Your Search
1 - 6 of 6 results
|
CC3120RNMARGKR
Texas Instruments
|
$4.8388 | Yes | Yes | Active | 3.3 V | 1 | WIRELESS LAN CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N64 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | 5A992.C | 8542.31.00.01 | 2017-02-12 | Texas Instruments | ||||||||||||||||||||||
|
CC3120RNMARGKT
Texas Instruments
|
$4.8784 | Yes | Yes | Active | 3.3 V | 1 | WIRELESS LAN CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N64 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | 5A992C | 2017-02-12 | Texas Instruments | |||||||||||||||||||||||
|
CC3120MODRNMMOBR
Texas Instruments
|
$10.8390 | Yes | Yes | Active | 3.3 V | 1 | WIRELESS LAN CIRCUIT | 1 | INDUSTRIAL | R-PBGA-B63 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 63 | PLASTIC/EPOXY | LGA | RECTANGULAR | GRID ARRAY | YES | NICKEL GOLD | BUTT | 1.27 mm | BOTTOM | 17.5 mm | 20.5 mm | 2.45 mm | TEXAS INSTRUMENTS INC | LGA-63 | compliant | 5A992.C | 8542.31.00.01 | 2017-03-07 | |||||||||||||||||||||||
|
CC3-1203SF-E
TDK Corporation
|
Check for Price | Yes | Yes | Active | HYBRID | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 3.6 V | R-MDMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 7 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 16.6 mm | 22.86 mm | 8.5 mm | TDK CORP | , | compliant | EAR99 | 2020-03-05 | TDK | DFM | 11/7 | CSA, CE, EN, IEC, UL | 74 % | 18 V | 9 V | 12 V | 0.00066 % | 1.212 % | 1 | 800 mA | 3.15 V | 3.3 V | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 2.64 W | YES | |||||||||||
|
CC3-1205SF-E
TDK Corporation
|
Check for Price | Yes | Yes | Active | HYBRID | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 6 V | R-MDMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 7 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 16.6 mm | 22.86 mm | 8.5 mm | TDK CORP | , | compliant | EAR99 | 2020-03-05 | TDK | DFM | 11/7 | CSA, CE, EN, IEC, UL | 79 % | 18 V | 9 V | 12 V | 0.001 % | 0.8 % | 1 | 600 mA | 4.75 V | 5 V | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 3 W | YES | |||||||||||
|
XCC3120MODRNMMOBR
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | WIRELESS LAN CIRCUIT | 1 | INDUSTRIAL | R-PBGA-N63 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | LGA | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1.27 mm | BOTTOM | 17.5 mm | 20.5 mm | 2.45 mm | TEXAS INSTRUMENTS INC | LGA, | unknown | 2017-03-07 |