Filter Your Search
1 - 2 of 2 results
|
CC3-2405SR-E
TDK-Lambda Corporation
|
$11.8488 | Yes | Transferred | 24 V | 5 V | 36 V | 18 V | 4.75 V | 6 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-MDMA-G7 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 16.6 mm | 22.86 mm | 8.8 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | ||||||||||||||
|
CC3-2405SR-E
TDK Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.75 V | 6 V | 600 mA | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.001 % | 0.8 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | HYBRID | 3 W | R-MDMA-G7 | CSA, CE, EN, IEC, UL | 85 °C | -40 °C | 245 | IEC/EN/UL 62368-1 | NOT SPECIFIED | 7 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 16.6 mm | 22.86 mm | 8.8 mm | TDK CORP | , | compliant | EAR99 | TDK | MODULE | 25 | 2020-03-05 |