Filter Your Search
1 - 2 of 2 results
|
CC30-2415SFP-E
TDK-Lambda Corporation
|
$82.4039 | Yes | Transferred | 24 V | 15 V | 36 V | 18 V | 14.55 V | 15.75 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 30 W | R-MDMA-T17 | e3 | 85 °C | -40 °C | 17 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | THROUGH-HOLE | DUAL | 33.5 mm | 38.4 mm | TDK-LAMBDA CORP | DIP-17 | compliant | EAR99 | TDK | ||
|
CC30-2415SFP-E
TDK Corporation
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.55 V | 15.75 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 30 W | R-MDMA-T17 | e3 | 85 °C | -40 °C | 17 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | THROUGH-HOLE | DUAL | 33.5 mm | 38.4 mm | TDK CORP | Module-17 | compliant | TDK |