Filter Your Search
1 - 10 of 82 results
|
CC5V-T1A32.768KHZ9PF+/-100PPMTBQC
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 100 ppm | 0.035 % | 3 PPM/FIRST YEAR | 50 kΩ | 9 pF | 4.1mm x 1.5mm x 0.9mm | 125 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH : 3000 | 1 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD | 4.1mm x 1.5mm x 0.9mm | MICRO CRYSTAL AG | compliant | 8541.60.00.80 | ||||
|
CC5V-T1A32.768KHZ6.0PF+/-20PPMTAQC
Micro Crystal AG
|
Check for Price | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 kΩ | 6 pF | 4.1mm x 1.5mm x 0.9mm | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH:3000 | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 4.1mm x 1.5mm x 0.9mm | MICRO CRYSTAL AG | compliant | 8541.60.00.10 | |||||
|
CC5V-T1A32.768KHZ7.0PF+/-100PPMTAQM
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 100 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 kΩ | 7 pF | L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch) | MICRO CRYSTAL AG | compliant | 8541.60.00.10 | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | |||
|
CC5V-T1A32.768KHZ6.0PF+/-20PPMTCQM
Micro Crystal AG
|
Check for Price | Active | 32.768 kHz | 20 ppm | 0.035 % | 3 PPM/FIRST YEAR | 50 kΩ | 6 pF | 4.1mm x 1.5mm x 0.9mm | 125 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH:3000 | 1 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 4.1mm x 1.5mm x 0.9mm | MICRO CRYSTAL AG | compliant | 8541.60.00.10 | |||||
|
CC5V-T1A32.768KHZ12.5PF+/-100PPMTBQM
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 100 ppm | 0.035 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch) | MICRO CRYSTAL AG | compliant | 8541.60.00.10 | ||||
|
CC5V-T1A32.768KHZ9PF+/-100PPMTAQM
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 100 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 kΩ | 9 pF | 4.1mm x 1.5mm x 0.9mm | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH : 3000 | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | 4.1mm x 1.5mm x 0.9mm | MICRO CRYSTAL AG | compliant | 8541.60.00.80 | ||||
|
CC5V-T1A32.768KHZ6.0PF+/-100PPMTAQC
Micro Crystal AG
|
Check for Price | Active | 32.768 kHz | 100 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 kΩ | 6 pF | 4.1mm x 1.5mm x 0.9mm | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH:3000 | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 4.1mm x 1.5mm x 0.9mm | MICRO CRYSTAL AG | compliant | 8541.60.00.10 | |||||
|
CC5V-T1A32.768KHZ9.0PF+/-20PPMTAQM
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 kΩ | 9 pF | L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch) | MICRO CRYSTAL AG | compliant | 8541.60.00.10 | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | |||
|
CC5V-T1A32.768KHZ7.0PF+/-100PPMTBQM
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 100 ppm | 0.035 % | 3 PPM/FIRST YEAR | 50 kΩ | 7 pF | L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch) | MICRO CRYSTAL AG | compliant | 8541.60.00.10 | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | |||
|
CC5V-T1A32.768KHZ+/-30PPM
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 30 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 60 kΩ | 9 pF | L4.2XB1.6XH0.9 (mm)/L0.165XB0.063XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold Flash (Au) | L4.2XB1.6XH0.9 (mm)/L0.165XB0.063XH0.035 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.10 | MINIATURE, CERAMIC PACKAGE-2 |