Filter Your Search
1 - 10 of 344 results
|
CTHCCI1090F-R56M
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 1.85 mΩ | 20 % | YES | 100 kHz | 20 A | 4441 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 9.7 mm | 11.3 mm | 10.4 mm | CENTRAL TECHNOLOGIES | CHIP | compliant | |||||||||||
|
LCCI0402B2N2GTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 nH | 130 mΩ | 4.545 % | YES | 100 MHz | 900 mA | 10 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | AVX CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | |||
|
CCI0603C-1N2
Wealthland Audio Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | WEALTHLAND AUDIO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||
|
LCCI0201B1N5GTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 nH | 180 mΩ | 6.667 % | YES | 100 MHz | 550 mA | 10 GHz | CERAMIC | 4 | 0201 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | AVX CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | |||
|
LCCI0402C1N5GTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 nH | 100 mΩ | 13.333 % | YES | 100 MHz | 1 A | 10 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | MULTI LAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | AVX CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | |||
|
CC-IMHI3528DS-HH-F
Cal-Chip Electronics
|
Check for Price | Active | CAL-CHIP ELECTRONICS INC | compliant | 8541.40.20.00 | SINGLE COLOR LED | ||||||||||||||||||||||||||||||||||
|
LCCI0402H10NGTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 300 mΩ | 3 % | YES | 100 MHz | 500 mA | 3.4 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | MULTI LAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | AVX CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | |||
|
LCCI0402H56NGTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 1.1 Ω | 3 % | YES | 100 MHz | 200 mA | 1 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | MULTI LAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | AVX CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | |||
|
CC-IMHI4014DS-DF-N
Cal-Chip Electronics
|
Check for Price | Active | CAL-CHIP ELECTRONICS INC | compliant | 8541.40.20.00 | SINGLE COLOR LED | ||||||||||||||||||||||||||||||||||
|
LCCI0201S1N7GTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.7 nH | 190 mΩ | 17.647 % | YES | 100 MHz | 500 mA | 10 GHz | CERAMIC | 4 | 0201 | RF INDUCTOR | 1 | NO | MULTI LAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | AVX CORP | 0201 | compliant | EAR99 | 8504.50.80.00 |