Filter Your Search
1 - 9 of 9 results
|
CCLM2700TR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 2.7 V | 2.69 mA | 800 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | 300 kΩ | 30 kΩ | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | SOD | SOD-80, 2 PIN | 2 | SOD-80 | not_compliant | EAR99 | 8541.10.00.70 | |||||||
|
CCLM2700PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 2.7 V | 2.69 mA | 400 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | O-LELF-R2 | e3 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-04-26 | |||||||||||
|
CCLM2700
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 2.7 V | 2.69 mA | 800 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | 300 kΩ | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | SOD | SOD-80, 2 PIN | 2 | SOD-80 | not_compliant | EAR99 | 8541.10.00.70 | |||||
|
CCLM2700BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 2.7 V | 2.69 mA | 400 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | 300 kΩ | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
CCLM2700TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 2.7 V | 2.69 mA | 400 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | 300 kΩ | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
CCLM2700TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 2.7 V | 2.69 mA | 400 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | O-LELF-R2 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.70 | 2018-04-26 | |||||||||||
|
CCLM2700BK
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 2.7 V | 2.69 mA | 800 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | 300 kΩ | 30 kΩ | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | SOD | SOD-80, 2 PIN | 2 | SOD-80 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||
|
CCLM2700TR13
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 2.7 V | 2.69 mA | 800 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | 300 kΩ | 30 kΩ | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | SOD | SOD-80, 2 PIN | 2 | SOD-80 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||
|
CCLM2700TR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 2.7 V | 2.69 mA | 800 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | 30 kΩ | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | SOD | O-LELF-R2 | 2 | SOD-80 | compliant | EAR99 | 8541.10.00.70 |