Filter Your Search
1 - 10 of 17 results
|
CCP-1-30CC
Eaton Corporation
|
$44.9200 | Yes | Obsolete | ELECTRIC FUSE | EATON CORP | compliant | |||||||||||||||||||||
|
CCP-2-30CC
Eaton Corporation
|
$91.7600 | Yes | Obsolete | ELECTRIC FUSE | EATON CORP | compliant | Eaton | ||||||||||||||||||||
|
CCP-3-30CC
Eaton Corporation
|
$131.6150 | Yes | Obsolete | ELECTRIC FUSE | EATON CORP | compliant | Eaton | ||||||||||||||||||||
|
CCP-1-30CC
Cooper Industries
|
Check for Price | Yes | Transferred | 600 V | 30 A | THERMAL MAGNETIC | MANUAL ON/OFF | 200 kA | CUL; UL | IP20 | 75 °C | -20 °C | DIN RAIL | 1 | NO | SNAP ON | 17.5 mm | 79.8 mm | 92.7 mm | COOPER INDUSTRIES | unknown | ROHS COMPLIANT | |||||
|
CCP2S-2-30CC
Eaton Corporation
|
Check for Price | Yes | Active | 600 V | 125 V | 30 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | ROTARY KNOB | 200 kA | UL | DIN RAIL | 2 | NO | SNAP ON | 7.62 mm | 48.26 mm | 93.98 mm | EATON CORP | compliant | ||||||||
|
BA2-B0-22-630-CC2-D
Carling Technologies
|
Check for Price | Active | 250 V | 30 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 3 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | SCREW | 38.48 mm | 43.94 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | ||||||
|
CCP-3-30CC
Cooper Industries
|
Check for Price | Yes | Transferred | 600 V | 30 A | THERMAL MAGNETIC | MANUAL ON/OFF | 200 kA | CUL; UL | IP20 | 75 °C | -20 °C | DIN RAIL | 3 | NO | SNAP ON | 52.5 mm | 79.8 mm | 92.7 mm | COOPER INDUSTRIES | unknown | ROHS COMPLIANT | |||||
|
CCP2RL-2-30CC
Eaton Corporation
|
Check for Price | Active | 600 V | 125 V | 30 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | TOGGLE HANDLE | MANUAL ON/OFF | 200 kA | DIN RAIL | 2 | NO | SNAP ON | 7.62 mm | 48.26 mm | 93.98 mm | EATON CORP | unknown | |||||||||
|
CCP2SL-3-30CC
Eaton Corporation
|
Check for Price | Active | 600 V | 125 V | 30 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | TOGGLE HANDLE | 200 kA | UL | DIN RAIL | 3 | NO | SNAP ON | 7.62 mm | 48.26 mm | 93.98 mm | EATON CORP | unknown | |||||||||
|
CCP2-2-30CC
Eaton Corporation
|
Check for Price | Yes | Active | 600 V | 125 V | 30 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | TOGGLE HANDLE | MANUAL ON/OFF | 200 kA | UL | PANEL MOUNT | 2 | NO | 35.56 mm | 99.06 mm | 78.74 mm | EATON CORP | compliant | Eaton |